Skip to content

Klein Tools K12065CR

Klein-Kurve Heavy Wire Stripper/Cutter/Crimper Multi Tool, 8-20 AWG

Mfr. Part #: K12065CR / RS Stock #: 73428432

Klein Tools

Klein Tools K12065CR

Mfr. Part #: K12065CR
RS Stock #: 73428432

Description

Klein-Kurve Heavy Wire Stripper/Cutter/Crimper Multi Tool, 8-20 AWG

In Stock:

3

Price

Qty.

Standard Price

1

$55.00

5

$52.25

10

$51.15

25

$50.05

50

$48.95

100

$47.85

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
34027-7
Cable Type
Solid ; Stranded
Material
Steel
Overall Length
2.250000 in
Weight
0.7 lbs
Wire Size
8 - 20 AWG

Overview

SIX STRIPPING HOLES IN ONE TOOL This forged, heavy-duty Wire Stripper/Crimper has the durability of pliers, the sharpness and precision of a wire stripper and an integrated crimper. Easily twists three wires, cleanly strips 8-18 AWG solid and 10-20 AWG stranded wire and crimps 10-20 AWG stranded wire.