Skip to content

Kluber Lubrication 3204354710

Semi-Synthetic Water Resist Bearing Grease, 14oz Tube, Allplex FMG 2US Series

Mfr. Part #: 3204354710 / RS Stock #: 72038349

Kluber Lubrication

Kluber Lubrication 3204354710

Mfr. Part #: 3204354710
RS Stock #: 72038349

Description

Semi-Synthetic Water Resist Bearing Grease, 14oz Tube, Allplex FMG 2US Series

In Stock:

6

Price

Qty.

Standard Price

1

$16.75

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
Semi-Synthetic Based ; Aluminum Thickened
Dispensing Method
Cartridge
Grade
NSF H1
Grease Type
Aluminum Complex ; Semi-Synthetic
Shelf Life
5 yr Hour(s)
Size
14 oz
Temperature Range
-30 to 148 C
Type
Bearing Grease
Volume
14 oz
Weight
14 oz

Overview

The ALLPLEX FMG US Series are aluminum complex thickened semi-synthetic lubricating greases created specifically for the food, beverage, and packaging industries. The aluminum complex thickener system provides excellent water resistance and a broad operating temperature range. The special additive packages provide excellent anti-wear/extreme pressure properties, oxidation resistance, and corrosion prevention. Special additives are employed to keep the greases in place between wash-down cycles which improve equipment and lubricant life in wet conditions. The ALLPLEX FMG US Series are ideal for lubrication of production equipment in beverage canning operations, bottling operations, meat and poultry processing, dairy operations, fruit and vegetable processing, bakeries, and pharmaceutical plants.