Skip to content

Kuebler 8.5000.B15B.0360.0050

Encoder, Incremental, Synchro Flange, 6mm Shaft, Push-Pull/10-30V, 5m, 360 PPR

Mfr. Part #: 8.5000.B15B.0360.0050 / RS Stock #: 71017968

Kuebler

Kuebler 8.5000.B15B.0360.0050

Mfr. Part #: 8.5000.B15B.0360.0050
RS Stock #: 71017968

Description

Encoder, Incremental, Synchro Flange, 6mm Shaft, Push-Pull/10-30V, 5m, 360 PPR

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$412.06

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Flange Mount
Output Type
Optical
Pulse Per Revolution
360 PPR
Series
Supply Voltage
10-30 V
Technology
Optical
Type
Incremental

Overview

Sendix 5000 and 5020 Series Standard Optical Incremental Encoders:

Due to their sturdy bearing construction in Safety-Lock™ Design, the Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, as well as the wide temperature range of -40°C up to +85°C, make this product range the perfect encoder for all applications.

Features:
  • Increased resistance against vibrations and tolerance of installation errors, elimination of machine downtime and repairs thanks to sturdy bearing construction in "Safety-LockTM Design"
  • Ensures highest safety against field breakdowns and is thus suitable also for outside use thanks to its resistant die-cast housing and protection up to IP67
  • Wide temperature range, -40°C ... +85°C
  • Suitable connection variant for every specific case: cable connection, M23, M12 and MIL connector
  • Reliable mounting in a wide variety of installation situations: comprehensive and proven fixing possibilities
  • Compatible with all US and European standards
  • Max. 5000 pulses per revolution