Skip to content

L-com HGLN-CAT6J

Surge Protector, RJ45, CAT6 PoE Compatible, 10/100/1000 Base-T, Shielded, Indoor

Mfr. Part #: HGLN-CAT6J / RS Stock #: 70126701

L-com

L-com HGLN-CAT6J

Mfr. Part #: HGLN-CAT6J
RS Stock #: 70126701

Description

Surge Protector, RJ45, CAT6 PoE Compatible, 10/100/1000 Base-T, Shielded, Indoor

In Stock:

40

Price

Qty.

Standard Price

1

$79.79

10

$75.80

Additional Inventory

Can ship in 10 days:

105

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
PoE
Termination
RJ45
Type
RJ45 Jacks
Wire Size
12 AWG

Overview

The HGLN-CAT6J shielded indoor lightning protector provides superior lightning and surge protection with improved frequency response for indoor 10/100/1000 Ethernet networks. The use of ultra-low capacitance semiconductor protection arrays provides superior high frequency response and improved return loss for the four data pairs. The unit has low line to line and line to ground capacitance to minimize distortion of high-speed signals. The design provides protection for both common and differential mode surges. The HGLN-CAT6J is compatible with 802.3af/at Power-over-Ethernet (PoE) devices. It supports PoE mode A and B for power as well as supporting normal and reverse polarity PoE used in some Cisco Access Points. The HGLN-CAT6J is compatible with wireless Access Points, Bridges, Client Adapters and Network Appliances with or without Power-over-Ethernet (PoE) functionality. EMI Noise Suppression The HGLN-CAT6J features shielded RJ45 jacks. This along wi