Skip to content

L-com M12DB8W-5PAF-SPG

M12 IP67 One Piece Passive 8 Way Distribution Box with 8x M12 A-code 5 Pole Fe-

Mfr. Part #: M12DB8W-5PAF-SPG / RS Stock #: 73606080

L-com

L-com M12DB8W-5PAF-SPG

Mfr. Part #: M12DB8W-5PAF-SPG
RS Stock #: 73606080

Description

M12 IP67 One Piece Passive 8 Way Distribution Box with 8x M12 A-code 5 Pole Fe-

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$79.79

25

$76.20

50

$69.34

Additional Inventory

Can ship in 10 days:

47

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

L-com's passive M12 distribution boxes are made to combine the signals in your sensor or actuator application into one master control cable, simplifying your wiring. They are IP67 sealed and easy to clean in the field thanks to a sturdy one-piece molded design. Embedded LEDs make it easy to see which ports are active and which signals are being passed. Wiring diagrams are provided on the back of each unit to prevent confusion during set up. Marketing tags are provided for labeling each connector. Ports and pins are numbered on the each unit. Multiple mounting holes are available to mount or secure the box, if desired. Available with M12 female 5 pole A-code connectors to either an M12 male 8 pole A-code connector, spring terminals or a port for a removable, blunt-cut homerun cable. Contact L-com with your M12 application today.