L-com TRD695SCR-GR-7
Network Cable Assembly,Cat 6,Shielded,RJ45/RJ45,Green,7 Feet
Mfr. Part #: TRD695SCR-GR-7 / RS Stock #: 71056830
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.20
10
$25.57
25
$24.48
50
$23.39
100
$22.58
250
$21.76
500
$20.67
Product Specifications
Overview
For Protection against EMI/RFI interference, L-com's High-Performance Category 6 Shielded Patch Cable Series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications. Contact us today for all your patch cables needs.
Features
Category 6 rated for High Speed Network Performance and EIA568 compliant for compatibility with your network
Aluminized Polyester Shield for protection from EMI
26AWG stranded conductors for flexibility
Available in the following colors: Gray, Blue, Black, Green, Red and Yellow. This cable is Green.
Available in lengths from 1 Ft to 200 Ft
Warning WARNING: This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information, go to www.p65warnings.ca.gov