Skip to content

L-com WPDB25S-KIT

Kit D-Sub, IP 67, DB25F, Socket, 20-30 AWG, 0.138 to 0.276 in., ABS, WPDB Series

Mfr. Part #: WPDB25S-KIT / RS Stock #: 70126189

L-com

L-com WPDB25S-KIT

Mfr. Part #: WPDB25S-KIT
RS Stock #: 70126189

Description

Kit D-Sub, IP 67, DB25F, Socket, 20-30 AWG, 0.138 to 0.276 in., ABS, WPDB Series

In Stock:

2

Price

Qty.

Standard Price

1

$30.19

Additional Inventory

Can ship in 10 days:

98

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Cable Diameter
0.138 to 0.276 in.
Color
Black
Contact Plating
Gold
Contact Size
30 to 20 AWG
Gender
Female
Material
Nylon (Seal)
Number of Contacts
25
Number of Positions
25
Primary Type
D-Sub
Shell Material
ABS
Special Features
IP-67, Kit
Standards
IEC
Termination
Solder
Type
Socket
Wire Size
20-30 AWG

Overview

Waterproof D-Sub Backshell Kits, 30 - 20 AWG Size Contacts
  • The cable outer diameter is 0.138 in. to 0.276 in.
    The connectors will accommodate wire ranges from 30 - 20 AWG. Backshell construction features ABS housings, nylon seals, nickel plated brass thumbscrews and rubber sealing gaskets to insure IEC IP67 rating.