Skip to content

Laird Performance Materials 28A0434-0A2

EMI Ferrite Split Snap-On Core, Max ID 0.199In, 277 Ohms @100MHz, Broadband

Mfr. Part #: 28A0434-0A2 / RS Stock #: 70065386

Laird Performance Materials

Laird Performance Materials 28A0434-0A2

Mfr. Part #: 28A0434-0A2
RS Stock #: 70065386

Description

EMI Ferrite Split Snap-On Core, Max ID 0.199In, 277 Ohms @100MHz, Broadband

In Stock:

454

Price

Qty.

Standard Price

1

$1.72

5

$1.58

10

$1.51

100

$1.38

250

$1.29

500

$1.12

Additional Inventory

On order:

1056

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Diameter
0.119 ” ”
Color
Black
Core Material
Ferrite #28 Formulation
Impedance at 100 MHz
277 ohms
Impedance at 25 MHz
111 Ohms
Impedance at 300 MHz
449
Special Features
Black Plastic Snap-On Case
Termination
Cable
Type
Core-Split

Overview

For retrofit and post-assembly operations, Steward, a unit of Laird Technologies offers a selection of "split" cores. Similar in performance to the one piece core designs, these split ferrite cores provide excellent common and differential mode EMI suppression on round cable and wire assemblies. Black or white snap-on cases provide secure closure split cores onto the cable. Plastic case color. White: *0. Black: *2.