Skip to content

Lapp Group 301608

Unitronic 300 Flex Control Cable, 16Awg/8C, Pvc, Gray

Mfr. Part #: 301608 / RS Stock #: 71605030

Lapp Group

Lapp Group 301608

Mfr. Part #: 301608
RS Stock #: 71605030

Description

Unitronic 300 Flex Control Cable, 16Awg/8C, Pvc, Gray

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$730.02

3

$671.62

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Features
c(UL)us ; CSA AWM I/II A/B FT1 ; CE ; PLTC-ER per UL 13 ; AWM 2464 ; ROHS ; ITC-ER per UL 2250 ; RU ; CMG per UL 444 ; CSA ; c(UL) CMG FT4 ; NFPA
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
8
Temperature Rating
-40 to 105 C
Wire Size
16 AWG

Overview

UNITRONIC® 300 S is a rugged, multi-conductor, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure-extruded for improved flexibility and easier installation. It has a foil tape and tinned copper braid shield for maximum RFI & EMI protection.