Skip to content

Lapp Group 4533006

Cable, Flexible, H07RN-F enhanced cordage, 4 AWG/1C, 750V, HAR, CE

Mfr. Part #: 4533006 / RS Stock #: 72151811

Lapp Group

Lapp Group 4533006

Mfr. Part #: 4533006
RS Stock #: 72151811

Description

Cable, Flexible, H07RN-F enhanced cordage, 4 AWG/1C, 750V, HAR, CE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$535.34

3

$492.51

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
4044776706946

Overview

H07RN-F Enhanced is a low smoke, halogen-free cordage that meets H07RN-F approval. It is highly flexible with a better temperature range than H07RN-F. It has an international color code and a jacket which is resistant to oil, chemicals, and abrasion.