Skip to content

Lapp Group 701710

Cable, OLFLEX VFD 1XL, 16 AWG/4C+(18 AWG/1Pr), 1000V, UL TC-ER, c(UL) CIC FT4

Mfr. Part #: 701710 / RS Stock #: 73942419

Lapp Group

Lapp Group 701710

Mfr. Part #: 701710
RS Stock #: 73942419

Description

Cable, OLFLEX VFD 1XL, 16 AWG/4C+(18 AWG/1Pr), 1000V, UL TC-ER, c(UL) CIC FT4

Out of Stock

Price

Qty.

Standard Price

100

$7.85

200

$7.46

300

$7.22

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Features
AWM 22022 per UL 758 ; cRU AWM II A/B FT4 ; Flexible motor supply cable per UL 2277 ; TC-ER per UL 1277 ; c(UL) CIC FT4
Insulation Material
XLPE (plus)
Jacket Color
Black
Jacket Material
Thermoplastic Elastomer (TPE)
Number of Conductors
4
Temperature Rating
-40 to 90 C
Wire Size
16 AWG ; 18 AWG

Overview

Power and control cable; 4G1.5+(2x0.75); TPE; Shielded; UL listed; Fixed Installation