Lapp Group S2107
Cable Gland, PG-7, Range 0.098-0.256", Polyamide, Black, SKINTOP Series
Mfr. Part #: S2107 / RS Stock #: 70123701
Price
Qty.
Standard Price
1
$2.37
10
$2.20
25
$2.13
50
$2.06
100
$1.99
250
$1.92
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.098-0.256 in
Application
For machinery and equipment including automation, motion control, process control and robotics
Bushing Material
Chloroprene Rubber
Cable Clamping Range
0.098-0.256 Inches
Color
Black
Dimensions
1.26 in L
Inner Diameter
0.098-0.256 in
IP Rating
NEMA 1, 12
Material
Polyamide
Mounting Hole Size
0.492 in
Product Header
Skintop® SL Strain-Relief Cord Connector
Protection Class
Connector, Cord Grip
Quantity
100/Pack
Special Features
Liquidtight
Standards
UL Recognized ; CSA Certified ; CE Marked ; TUV Approved
Temperature Rating
-40 to +100 C
Thread Size
7 PG
Thread Type
PG
UPC Code
4044773874792
Overview
SKINTOP® - Strain Relief Cable Glands:
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Durable design or excellent pull out strength and impact protection.
Optimal sealing protection.
Easy handling and assembly for time-saving.
Universally suited for all types of equipment.
Nylon or metallic configurations.
Applications:
Every applications where cables must be fastened quickly and reliably.
Motion control
Process control
Robotics
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Applications: