Skip to content

Leeson 111919.00

AC Motor, Fan and Blower Series,1/2HP..825RPM.56H.TENV./V.1PH.60HZ.AIROVER.AUTO

Mfr. Part #: 111919.00 / RS Stock #: 72239167

Leeson

Leeson 111919.00

Mfr. Part #: 111919.00
RS Stock #: 72239167

Description

AC Motor, Fan and Blower Series,1/2HP..825RPM.56H.TENV./V.1PH.60HZ.AIROVER.AUTO

Out of Stock

Price

Qty.

Standard Price

1

$253.36

10

$240.70

25

$228.03

50

$215.36

100

$202.69

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
A6P8NR2F
Current Rating
6.4 A ; 3.2 A
Duty Cycle
Continuous
Efficiency
57.5% %
Enclosure Type
Totally Enclosed Air Over
Frame Size
56HZ
Frequency
60 Hz
Horsepower Rating
0.50 HP
Insulation Type
Class F
Mounting Type
Resilient Base
Phase
1 Phase
RPM
825 RPM
Special Features
Service Factor - 1
Standards
UL Recognized
Supply Voltage
115/230 VAC
Type
Permanent Split Capacitor
UPC Code
691720010143