Skip to content

Leeson LM24083

AC Motor, 3-phase, TEC, C-FACE,1/2,1725,TEFC,S56C,3/60/208-230/460

Mfr. Part #: LM24083 / RS Stock #: 72239386

Leeson

Leeson LM24083

Mfr. Part #: LM24083
RS Stock #: 72239386

Description

AC Motor, 3-phase, TEC, C-FACE,1/2,1725,TEFC,S56C,3/60/208-230/460

Out of Stock

Price

Qty.

Standard Price

1

$576.51

10

$547.69

25

$518.86

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SRF4S0.5TCN61
Current Rating
2.2 A ; 1.1 A
Duty Cycle
Continuous
Efficiency
70% %
Enclosure Type
Totally Enclosed Fan Cooled
Frame Size
56C
Frequency
60 Hz
Horsepower Rating
0.50 HP
Insulation Type
Class B
Mounting Type
Round
Phase
3 Phase
RPM
1725 RPM
Special Features
Service Factor - 1.15
Standards
UL Recognized
Supply Voltage
230 VAC [DELETE] ; 460 VAC V
Type
Squirrel Cage Induction Run
UPC Code
691720348307