Skip to content

Lenze I95AE215D1CV001320

Servo Drive, 1.5 kW, 2.0 hp, 230V, 1/3 Phase, Extended safety, i950 Series

Mfr. Part #: I95AE215D1CV001320 / RS Stock #: 75085158

Lenze

Lenze I95AE215D1CV001320

Mfr. Part #: I95AE215D1CV001320
RS Stock #: 75085158

Description

Servo Drive, 1.5 kW, 2.0 hp, 230V, 1/3 Phase, Extended safety, i950 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,888.69

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
No
Horsepower Rating
2 hp
Phase
1 Phase ; 3 Phase
Power Rating
1.5 kW
Special Features
50 Application Credits
Supply Voltage
230 V