Skip to content

Leviton 2626F

WH OUTLET FLNG 2PO 3WI L6-30R 30A250V

Mfr. Part #: 2626F / RS Stock #: 72049857

Leviton

Leviton 2626F

Mfr. Part #: 2626F
RS Stock #: 72049857

Description

WH OUTLET FLNG 2PO 3WI L6-30R 30A250V

In Stock:

2

Price

Qty.

Standard Price

1

$60.79

5

$55.93

10

$48.63

20

$42.55

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Type
Socket
Current Rating
30 A
Grade
Industrial
Mounting Type
Flange Mount
NEMA Type
L6-30R
Number of Poles
2
Primary Type
Twist Lock
Termination
Screw
Type
Locking Socket
Voltage Rating
250 VAC
Wire Size
10-18 AWG

Overview

Levitons industry leading locking devices, such as our Black & White line of industrial grade plugs and connectors and our V-0-Max line of industrial grade flush receptacles, offer superior performance, long lasting reliability and other features that are backed by a lifetime warranty.