Skip to content

Leviton 2716

Locking Flanged Outlet, 30 A, 125/250 V, L14-30R, 3 Pole, 4 Wire, White

Mfr. Part #: 2716 / RS Stock #: 72049973

Leviton

Leviton 2716

Mfr. Part #: 2716
RS Stock #: 72049973

Description

Locking Flanged Outlet, 30 A, 125/250 V, L14-30R, 3 Pole, 4 Wire, White

In Stock:

8

Price

Qty.

Standard Price

1

$73.73

5

$67.84

10

$61.57

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Current Rating
30 A
Grade
Industrial
Mounting Type
Flange Mount
NEMA Type
L14-30R
Number of Poles
3
Termination
Screw
Voltage Rating
125 V ; 250 V
Wire Size
10-18 AWG

Overview

Leviton’s industry leading locking devices, such as our Black & White line of industrial grade plugs and connectors and our V-0-Max line of industrial grade flush receptacles, offer superior performance, long lasting reliability and other features that are backed by a lifetime warranty.