Skip to content

Linemaster 532-SWH

Switch Foot DPDT Hercules Full Shield Cast Iron Single Stage Mom 20A 125VAC

Mfr. Part #: 532-SWH / RS Stock #: 70184027

Linemaster

Linemaster 532-SWH

Mfr. Part #: 532-SWH
RS Stock #: 70184027

Description

Switch Foot DPDT Hercules Full Shield Cast Iron Single Stage Mom 20A 125VAC

In Stock:

6

Price

Qty.

Standard Price

1

$356.48

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
532-SWH
Color
Orange
Contact Form
DPDT
Current Rating
20 A
IP Rating
IP56
Material
Cast Metal
Mounting Hole Size
7.94 mm
Number of Poles
2
Number of Positions
2
Operation
Momentary
Series
Standards
UL Listed ; CSA Certified
Termination
Screw
Type
Foot
Voltage Rating
250 V

Overview

Features:
? Rugged cast metal enclosure has sufficient weight to keep the foot switch from sliding when being operated.
? All models have a neoprene cover gasket plus O-rings on the activating shaft and a separate ground screw.
? In all Maintained Contact models the release is accomplished by simply pressing the latch with a light forward movement of the toe. The release is placed under the Full Shield so falling objects cannot easily release it.
? Oversize "O" Shield models accept oversized safety shoes and metatarsal foot guards.
? "OX" Shield also available
? Special Dual 1/2" - 14 N.P.T. threaded conduit entry and metric sizes available to the O.E. M. on special order.
? Special Twin models available to the O.E.M. on special order.
? Painted Alert Orange.
? Single 3/4" - 14 N.P.T. threaded conduit entry is standard.
? 3 holes provided for rigid mounting to the floor or equipment.
? NEMA Type 2, 4 & 13
? UL ENCLOSURE 2, 4 & 13
? CSA ENCLOSURE 2, 4 & 13
? EN 60529 Degree of Protection IP56
? Drip tight - Dust tight - Watertight - Oil tight