Skip to content

Linemaster 534-SS

Accessory, Replacement Part for Honeywell P/N BA-2R62-A4

Mfr. Part #: 534-SS / RS Stock #: 70183970

Linemaster

Linemaster 534-SS

Mfr. Part #: 534-SS
RS Stock #: 70183970

Description

Accessory, Replacement Part for Honeywell P/N BA-2R62-A4

In Stock:

170

Price

Qty.

Standard Price

1

$42.15

5

$38.77

10

$35.82

50

$32.45

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pin Plunger
Current Rating
20 A
Termination
Screw Terminal
Voltage Rating
125 V

Overview

Accurate, reliable, and repeatable, Honeywell MICRO SWITCH BZ/BA/VBM/BE Premium Series switches are designed and manufactured for a wide variety of applications with over 75 years of experience. The internal flat-spring design is ideal for applications requiring precision switch characteristics and long life. These precision switches are available with differential travel less than 0,0254 mm [0.001 in]. 


Catalog listings within these Series of switches are available to control a wide range of electrical loads from logic level to power duty switching coupled with a wide variety of integral actuators. A variety of electrical connections are available to match the application requirements. These Series of switches fit the standard 25,4 mm [1.00 in] mounting centers. Select catalog listings are available with a threaded plunger bushing panel mounting. Auxiliary actuators are available to increase the flexibility of the Premium Series switches as well as metal or plastic enclosures where required. These switches can be supplied factory gang–mounted (two switches) with an integral actuator for double pole applications or other circuit applications. 


Most of these switch Series have agency certifications for global applications. In addition, select catalog listings are qualified to MIL-PRF-8805 for military applications.