Skip to content

Littelfuse 0FLM030.T

Fuse, Cylinder, Time-Lag, 30A, 250V, Midget, Cartridge

Mfr. Part #: 0FLM030.T / RS Stock #: 70184321

Littelfuse

Littelfuse 0FLM030.T

Mfr. Part #: 0FLM030.T
RS Stock #: 70184321

Description

Fuse, Cylinder, Time-Lag, 30A, 250V, Midget, Cartridge

In Stock:

346

Price

Qty.

Standard Price

1

$11.62

5

$11.04

10

$10.46

50

$9.88

100

$9.29

250

$8.71

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
No
Class
Supplemental
Current Rating
30
Primary Type
Single Use Fuses
Series
Speed
Slow Blow
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
250 V

Overview

250 V or less. Short Circuit Rating: 10,000 Amps 250 VAC. For use in circuits with high in-rush currents. UL Listed and CSA Certified. 13/32 × 1 1/2".