Skip to content

Littelfuse FLSR020.T

Fuses, 20A, 600VAC, Fuse, Cylindrical Fuses, POWR-GARD FLSR Series

Mfr. Part #: FLSR020.T / RS Stock #: 70254239

Littelfuse

Littelfuse FLSR020.T

Mfr. Part #: FLSR020.T
RS Stock #: 70254239

Description

Fuses, 20A, 600VAC, Fuse, Cylindrical Fuses, POWR-GARD FLSR Series

In Stock:

9

Price

Qty.

Standard Price

1

$21.50

5

$20.43

10

$19.35

50

$18.28

100

$17.20

250

$16.13

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
240170
Class
Class RK5
Current Rating
20 A
Primary Type
Fuse
Termination
Plug-In
Type
Cylindrical Fuses
Voltage Rating
600 VAC

Overview

Littelfuse FLNR/FLSR Class RK5 Fuses
The Littelfuse FLNR/FLSR series are UL Class RK5 dual-element time-delay fuses. The series provide excellent protection for all circuit types especially those containing motors. The FLNR/FLSR range of fuse are precision manufactured to deliver consistent response to overloads and short circuits.