Skip to content

Littelfuse V5.5MLA0603NH

ML SERVariable Restr 500pF 1A,Clamping 17.5V,Varistor 7.1 to 9.3V 0603,1608 Case

Mfr. Part #: V5.5MLA0603NH / RS Stock #: 70519284

Littelfuse

Littelfuse V5.5MLA0603NH

Mfr. Part #: V5.5MLA0603NH
RS Stock #: 70519284

Description

ML SERVariable Restr 500pF 1A,Clamping 17.5V,Varistor 7.1 to 9.3V 0603,1608 Case

In Stock:

2804

Price

Qty.

Standard Price

1

$0.41343

5

$0.38036

10

$0.35142

100

$0.32248

250

$0.2894

1000

$0.25633

Additional Inventory

Can ship in 10 days:

4410

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
4 V
DC Voltage
5.5 V
Mounting Style
Surface Mount
Number of Circuits
1
Package Type
0603 (1608 Metric)
Peak Current
30 A A
Series
Varistor Voltage
9.3 V

Overview

SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products