Skip to content

LPS 01422

Industrial Degreaser, Orange, 20 fl oz trigger sprayer, PreSolve Series

Mfr. Part #: 01422 / RS Stock #: 72170163

LPS

LPS 01422

Mfr. Part #: 01422
RS Stock #: 72170163

Description

Industrial Degreaser, Orange, 20 fl oz trigger sprayer, PreSolve Series

In Stock:

10

Price

Qty.

Standard Price

1

$35.35

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dispensing Method
Can
Primary Type
Cleaner ; Degreaser
Size
20 oz
Type
D-Limonene
UPC Code
078827014227

Overview

The orange degreaser that solves the toughest cleaning problems Features:
  • High performance industrial degreaser that works on contact
  • Ideal for removing grease, tars, and oils
  • Fast acting, deep penetration
  • Controlled evaporation
  • Flash point above 100°F (38°C)
  • Low residue
  • Safe on all metals and most plastics Applications:
  • Air Compressors
  • Alternators
  • Bearings
  • Chains & Cable Connections
  • Cranes
  • Engines
  • Fork Lifts
  • Gears
  • Heavy Equipment
  • Power and Air Tools
  • Printing Presses
  • Pulleys