Skip to content

LPS 02416

Chain & Wire Rope Lubricant, Moly-Fortified, 11 wt oz, Black, ChainMate Series

Mfr. Part #: 02416 / RS Stock #: 72170126

LPS

LPS 02416

Mfr. Part #: 02416
RS Stock #: 72170126

Description

Chain & Wire Rope Lubricant, Moly-Fortified, 11 wt oz, Black, ChainMate Series

In Stock:

97

Price

Qty.

Standard Price

1

$26.61

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dispensing Method
Aerosol
Primary Type
Lubricant
Size
11 oz
Type
Open Gear ; Steel Cable ; Bearings
UPC Code
078827024165

Overview

FEATURES
Fortified with molybdenum disulfide
Increases chain and wire rope life
Effective under extreme pressure and temperature ranges
Contains water displacing solvents to quickly penetrate into cracks and
core of wire rope
Anti-sling adhesion
Reduces wear caused by friction and corrosion
Provides maximum lubrication and corrosion protection
VOC compliant in all 50 state