Skip to content

Lumberg 0322 05

M16 IP 68 Socket Cable Mount 5 Pole Shielded

Mfr. Part #: 0322 05 / RS Stock #: 70151638

Lumberg

Lumberg 0322 05

Mfr. Part #: 0322 05
RS Stock #: 70151638

Description

M16 IP 68 Socket Cable Mount 5 Pole Shielded

In Stock:

61

Price

Qty.

Standard Price

1

$7.22

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
VDE ; IEC
Angle
Straight Degree(s)
Cable Diameter
4-8 mm
Color
Silver
Contact Plating
Gold ; Silver
Contact Type
Socket
Current Rating
5 A
Flammability Rating
UL94
Gender
Female Socket
Housing Finish
Nickel
Housing Material
Zinc Die Cast
Housing Type
Metal
IP Rating
IP68
Mating Type
Threaded
Mounting Type
Free Hanging (In-Line) ; Cable Mount
Number of Contacts
5
Number of Poles
5
Operating Temperature
-40 to 85 °C
Primary Type
DIN
Series
Shell Size
M16 in
Shielding
Shielded
Special Features
Shielded
Termination
Solder
Type
Threaded
Voltage Rating
32-300 V

Overview

Circular Connectors, PA GF Body Material, NBR Gasket Material

Designed for a variety of applications including the medical industry. Precision built to exacting standards. Available in 3 to 8, and 12 contacts, male and female configurations. Outside metal housing and coupling nut on locking DINS. Solder contacts standard.

  • 5 Amps, 60-250 VAC, Depending on Pin Count, to IEC 60130-9