Skip to content

LUTZE Inc. 104197

Cat5e Industrial Ethernet; 2pair 22AWG; Teal PVC; 600V UL PLTC CMX Outdoor CMR

Mfr. Part #: 104197 / RS Stock #: 72062540

LUTZE Inc.

LUTZE Inc. 104197

Mfr. Part #: 104197
RS Stock #: 72062540

Description

Cat5e Industrial Ethernet; 2pair 22AWG; Teal PVC; 600V UL PLTC CMX Outdoor CMR

In Stock:

7

Price

Qty.

Standard Price

1

$266.35

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
2 Pair
Insulation Material
Polyolefin (PO)
Jacket Color
Teal
Jacket Material
Polyvinyl Choride (PVC)
Shielding
SF/UTP
Stranding
7
Wire Size
22 AWG

Overview

Flexible Ethernet Cable for Stationary Applications. For the cabling of industrial Ethernet systems. Cable design for industrial environments and operating conditions with high electrical noise levels. Application in automation technology, transport and conveyor technology, machine tool manufacturing. Compliant with NFPA 79 requirements. High protection against electromagnetic interference (EMI). Talc and silicone free.