Skip to content

Mallory Sonalert PH-150Q

SPEAKER; PA; PLASTIC CASE WHITE; 10 WATTS; 8 OHM; 500-7K HZ; 4.7 X 7.9 X 9.3 IN

Mfr. Part #: PH-150Q / RS Stock #: 70186798

Mallory Sonalert

Mallory Sonalert PH-150Q

Mfr. Part #: PH-150Q
RS Stock #: 70186798

Description

SPEAKER; PA; PLASTIC CASE WHITE; 10 WATTS; 8 OHM; 500-7K HZ; 4.7 X 7.9 X 9.3 IN

Out of Stock

Price

Qty.

Standard Price

1

$25.87906

5

$24.58726

10

$23.81218

25

$23.29546

50

$21.9929

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Cone Material
ABS
Frequency Response
500 Hz to 7 KHz Hz
Impedance
8 ohm
Mounting Type
Bracket
Power
30 W
Primary Type
Speaker
Series
PH Series
Termination
Wireleads
Weight
100 g
Wire Size
20 AWG

Overview

The speakers are designed for use in paging, public address systems, industrial plants, warehouses, large retail outlets, schools, construction sites, transportation terminals, and recreational areas.