Skip to content

Mallory Sonalert PS-723BQ

Buzzers, Siren, Piezo, 5-15VDC, 105dB, Bracket Mount, Lead Wire, 2kHz, PS Series

Mfr. Part #: PS-723BQ / RS Stock #: 70186707

Mallory Sonalert

Mallory Sonalert PS-723BQ

Mfr. Part #: PS-723BQ
RS Stock #: 70186707

Description

Buzzers, Siren, Piezo, 5-15VDC, 105dB, Bracket Mount, Lead Wire, 2kHz, PS Series

In Stock:

5

Price

Qty.

Standard Price

1

$14.35

5

$12.92

10

$12.20

100

$11.48

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 5
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Decibel Range
105 dB
Decibels at 1 Meter
105 dB
Maximum Opening Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Bracket
Operation
Siren
Primary Type
Alarm
Sound Level
95 and above dB
Special Features
2500 to 4500 Hz Resonant Frequency
Supply Voltage
5-15 VDC
Temperature Range
-20 to 70 C
Termination
Wire Lead
Tone
Siren
Type
Piezoelectric

Overview

Mallory Sonalert Piezo Siren at 105 dB.