Skip to content

Mallory Sonalert STA20502

Buzzers, Back Up Alarm, 12 to 24 VDCm 97 dBA, 1250 Hz, Slow Pulse, STA Series

Mfr. Part #: STA20502 / RS Stock #: 70186676

Mallory Sonalert

Mallory Sonalert STA20502

Mfr. Part #: STA20502
RS Stock #: 70186676

Description

Buzzers, Back Up Alarm, 12 to 24 VDCm 97 dBA, 1250 Hz, Slow Pulse, STA Series

In Stock:

7

Price

Qty.

Standard Price

1

$30.97

5

$30.04

10

$28.49

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Decibel Range
97 dBA
Decibels at 1 Meter
97 dB(A)
Features
0.6 Average Amp Draw ; Polarity & Spike Protected ; Screw/Nut Terminations
Frequency
1250 Hz
Maximum Opening Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Style
Bracket
Primary Type
Alarm
Sound Level
95 and above dB
Special Features
1250 Hz Frequency
Supply Voltage
12-24 VDC
Temperature Range
-40 to 85 C
Termination
8-32 Studs
Tone
Slow Pulse

Overview

Mallory Sonalert provides a wide range of back-up alarms.



Slow Pulse; 12-24Vdc; 97dB; 1250Hz; Bracket



Features:





?<0.6 Average Amp Draw

?Polarity & Spike Protected

?UL Recognized; CE Certified

?Screw / Nut Terminations