Skip to content

Marathon Special Products 1413400

Power Terminal Block, Panel Mount, Thermoplastic Insulator, 115A, 141 Series

Mfr. Part #: 1413400 / RS Stock #: 70193039

Marathon Special Products

Marathon Special Products 1413400

Mfr. Part #: 1413400
RS Stock #: 70193039

Description

Power Terminal Block, Panel Mount, Thermoplastic Insulator, 115A, 141 Series

In Stock:

2584

Price

Qty.

Standard Price

1

$72.13

5

$66.36

10

$60.23

25

$55.54

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
784337 14134
Color
Black
Current Rating
115 A
Mounting Type
Panel Mount
Number of Inputs
1
Number of Outputs
4
Number of Poles
3
Number of Positions
3
Output Wire AWG
#2 - #14 AWG
Overall Length
2.12 in
Primary Type
Power Distribution Block
Series
Special Features
High Conductive
UPC Code
78433722552
Voltage Rating
600 V

Overview

Secure and Efficient Power Distribution: Marathon Special Products 1413400


Looking for a reliable and versatile solution for your power distribution needs?


The Marathon Special Products 1413400 is a high-quality panel mount barrier terminal block designed for efficient and safe power distribution in various electrical applications.


Features:

  • Durable construction: Made of high-conductive aluminum with a tin-plated finish for long-lasting performance and corrosion resistance.
  • Secure connections: Screw terminal connections ensure wires are held tightly in place for reliable power distribution.
  • High capacity: Rated for 115A and 600V, making it suitable for a broad range of applications.
  • Versatility: Accommodates a variety of wire sizes, from #14 to #2 AWG on the line side and #18 to #10 AWG on the load side.
  • Safe design: Includes barriers to prevent electrical shorts between terminals.


Applications:

  • Industrial control panels
  • Machine shops
  • Building automation systems
  • Power distribution cabinets
  • Any application requiring safe and reliable power distribution