Skip to content

Marathon Special Products 1431563

Power Terminal Block,Panel Mount,Phenolic Insulator,230A,600V,1 Pole

Mfr. Part #: 1431563 / RS Stock #: 70591982

Marathon Special Products

Marathon Special Products 1431563

Mfr. Part #: 1431563
RS Stock #: 70591982

Description

Power Terminal Block,Panel Mount,Phenolic Insulator,230A,600V,1 Pole

In Stock:

17

Price

Qty.

Standard Price

1

$142.24

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 17
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
784337 31563
Current Rating
230 A
Number of Inputs
1
Number of Outputs
1
Number of Poles
1
Number of Positions
1
Primary Type
Power Distribution Block
Series
Voltage Rating
600 V