Skip to content

Marathon Special Products 1452606

Power Terminal Block,Panel Mount,Phenolic Insulator,410A,600V,2 Pole

Mfr. Part #: 1452606 / RS Stock #: 70592008

Marathon Special Products

Marathon Special Products 1452606

Mfr. Part #: 1452606
RS Stock #: 70592008

Description

Power Terminal Block,Panel Mount,Phenolic Insulator,410A,600V,2 Pole

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

6

$378.55

Additional Inventory

Minimum Qty: 6
Multiples Of: 6
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
410 A
Number of Inputs
1
Number of Outputs
1
Number of Poles
2
Number of Positions
2
Overall Length
5.88 in
Primary Type
Power Distribution Block
Series
UPC Code
784337 52606
Voltage Rating
600 V