Skip to content

Marathon Special Products 1453411

Power Terminal Block, Panel Mount, Phenolic Insulator, 840A, 600V, 145 Series

Mfr. Part #: 1453411 / RS Stock #: 70193184

Marathon Special Products

Marathon Special Products 1453411

Mfr. Part #: 1453411
RS Stock #: 70193184

Description

Power Terminal Block, Panel Mount, Phenolic Insulator, 840A, 600V, 145 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$485.67

Additional Inventory

On order:

8

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
784337 53411
Color
Black
Current Rating
840 A
Number of Inputs
2
Number of Outputs
4
Number of Poles
3
Number of Positions
3
Primary Type
Power Distribution Block
UPC Code
784337 53411
Voltage Rating
600 V