Skip to content

Marathon Special Products 6SC30A1C

Class CC Enclosed Fuse Holder, 30A, 600V, 1 Pole

Mfr. Part #: 6SC30A1C / RS Stock #: 70193202

Marathon Special Products

Marathon Special Products 6SC30A1C

Mfr. Part #: 6SC30A1C
RS Stock #: 70193202

Description

Class CC Enclosed Fuse Holder, 30A, 600V, 1 Pole

In Stock:

120

Price

Qty.

Standard Price

1

$24.20

5

$22.99

10

$21.78

50

$20.57

100

$19.36

250

$18.15

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
784337 04411
Current Rating
30 A
Fuse Dimensions
10 x 38 mm
Fuse Size
CC Type A
Mounting Style
DIN Rail Mount
Number of Poles
1
Primary Type
Fuse Holder
Terminal Type
Screw
Voltage Rating
600 V

Overview

Class CC Enclosed Fuse Holders 600 Volts 30 A

  • Tested and Approved for 200,000 Amp Interrupting Capacity
  • Touchsafe Design IEC Type IP20
  • DIN Rail Mount (35 mm) — For 13/32" Dia. By 1 1/2" Fuse Size
  • Wire Range: #5-#14 AWG Cu
  • Handles Allows Quick, Easy Fuse Change
  • Ventilated Design for Cooler Operation
  • UL Listed File No. E35113
  • CSA Certified File No. LR21455
  • Base Material: Thermoplastic