Skip to content

Martin Sprocket & Gear 40B22

Sprocket, 40 Chain, 1/2" Pitch, B Style, Plain Bore, 22 Teeth

Mfr. Part #: 40B22 / RS Stock #: 71836221

Martin Sprocket & Gear

Martin Sprocket & Gear 40B22

Mfr. Part #: 40B22
RS Stock #: 71836221

Description

Sprocket, 40 Chain, 1/2" Pitch, B Style, Plain Bore, 22 Teeth

In Stock:

1

Price

Qty.

Standard Price

1

$34.30

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bore Type
Plain
Chain Number
40
Chain Pitch
0.5 in
Hub Configuration
Single Hub
Material
Steel
Number of Strands
1
Number of Teeth
22
Pitch
0.5 in
Type
Stock Bore Sprockets
UPC Code
697950005225

Overview

Martin Sprocket & Gear — Roller Chain Sprockets | Standard, Made To Order & Metric:

Martin manufactures numerous Made-To-Order (MTO) sprockets. If you do not see the sprocket you need in this section, call us. Chances are if chain runs on it, we have made the sprocket before. Special materials, special bores, duplex, triplex, double-single-doubles, etc. are all familiar to Martin.

Martin stock SABER hardened teeth sprockets afford longer chain and sprocket life. Hardened teeth on the smaller sprocket of a roller chain drive are recommended if the drive ratio is four to one or greater or if the smaller sprocket has 24 teeth or less and is running at a speed of over 600 R.P.M.

Metric Features:
  • ISO STANDARDS Types A - B & C Stock Sprockets
  • TYPE A: SIMPLEX
  • TYPE B: SIMPLEX
  • TYPE C TYPE B: TRIPLEX DUPLEX
  • TAPER BUSHED SIMPLEX
  • TAPER BUSHED DUPLEX
  • INSTANT SPLIT® SPROCKET

    MTO Types:
  • Multi-Strand Oil Field Triple 160
  • Sprocket with Clutch Jaws Shaft Sprocket
  • Quadruple 160 Triple 200 Double 200
  • Sprocket Sprocket Sprocket and Pinion
  • Large Triple Strand Sprocket with Standard RC Sprocket
  • Sprocket with Mounting Flange Mud Relief with Spline Bore
  • Special Dryer Sprocket Special Plastic Sprocket
  • Block Chain