Skip to content

Martin Sprocket & Gear S813

14.5- PA Spur Gear, 8 DP, 13 Teeth, 1.625" PD, 0.7500" ID, Steel

Mfr. Part #: S813 / RS Stock #: 72332830

Martin Sprocket & Gear

Martin Sprocket & Gear S813

Mfr. Part #: S813
RS Stock #: 72332830

Description

14.5- PA Spur Gear, 8 DP, 13 Teeth, 1.625" PD, 0.7500" ID, Steel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$64.17

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bore Diameter
0.75 in in ; 19.1 mm in
Bore Type
Reboreable
Class
6
Diametral Pitch
8
External Length
0.75" (19.1mm) in
Gear Type
B
Hub Outside Diameter
1.25” (31.8mm) in
Key Way Size
NONE
Length Through Bore
2” (50.8mm) in
Material
Steel
Maximum Bore Diameter
0.75" (19.1mm) in
Number of Teeth
13
Outer Diameter
1.880000 in
Pitch Diameter
1.625” (41.3mm) in
Pressure Angle
14.5 Degrees PA
Set Screw Location
NONE
Set Screw Size
NONE
Style
B
UPC Code
697950055558
Weight
0.68 fl/oz

Overview

Martin Stock Spur Gears are available in five different styles. Steel Gears are furnished in plain style and plain style with hub. Cast gears are furnished, plain with hub, web with lightening holes, and spoke. Cast gears are machined on all operating surfaces. Martin cast gears are cast with a larger hub to provide extra strength and to allow for larger bores. Spur gears are stocked in both 14 1/2 and 20 degree pressure angles.