Skip to content

MEAN WELL IRM-30-24

Power Supply,AC-DC,24V,1.3A,100-264V In,Encapsulated,Thru-Hole,31W,IRM Series

Mfr. Part #: IRM-30-24 / RS Stock #: 70473586

MEAN WELL

MEAN WELL IRM-30-24

Mfr. Part #: IRM-30-24
RS Stock #: 70473586

Description

Power Supply,AC-DC,24V,1.3A,100-264V In,Encapsulated,Thru-Hole,31W,IRM Series

In Stock:

4

Price

Qty.

Standard Price

1

$13.58

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Encapsulated
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
PCB Mount
Number of Outputs
1
Operation
Switching
Output Current
1.3 A
Output Power
31 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
Type
Embedded