Skip to content

MEAN WELL BIC-2200-96

Power Supply, AC-DC, Bidirectional, 2200W, 96V, 22.5A, BIC-2200 Series

Mfr. Part #: BIC-2200-96 / RS Stock #: 74790481

MEAN WELL

MEAN WELL BIC-2200-96

Mfr. Part #: BIC-2200-96
RS Stock #: 74790481

Description

Power Supply, AC-DC, Bidirectional, 2200W, 96V, 22.5A, BIC-2200 Series

In Stock:

1

Price

Qty.

Standard Price

1

$612.50

3

$569.62

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series

Overview

The BIC-2200 is a 2.2 bidirectional power supply with energy recycle KW function. It is fully digital and 1U height designed. It is designed to control the power transferred from AC grid to DC and DC to AC grid for energy recycle. The implementation of a bidirectional power supply of the BIC-2200 allows battery manufactures to charge the battery from AC grid and recycle the DC energy back into AC grid in one single unit. With built-in functions such as active current sharing, remote ON/OFF control and CAN us , the BIC-2200 provides vast design B model available flexibility for battery formation & test equipment, V2G(Vehicle-to-grid) system, charging station, laser system and kinetic recovery system.