Skip to content

MEAN WELL HDR-60-24

Power Supply, AC-DC, DIN Rail, 60W, 24V,2.5A, 85-264V In, Industrial

Mfr. Part #: HDR-60-24 / RS Stock #: 70971520

MEAN WELL

MEAN WELL HDR-60-24

Mfr. Part #: HDR-60-24
RS Stock #: 70971520

Description

Power Supply, AC-DC, DIN Rail, 60W, 24V,2.5A, 85-264V In, Industrial

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$27.71

10

$26.33

25

$25.77

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
2.5 A
Output Power
60 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial

Overview

strong> HDR Series Family features step shape plastic housing, accepts 85~264VAC input (277VAC available) and provides complete models (5V/12V/15V/24V/48V). Moreover, HDR family specially adopts the European Union standard DIN EN43880 and slim design that the height are all 90mm and the width are only 1SU~4SU (17.5mm/35mm/52.5mm/70mm) respectively, and further with low no load power consumption (<0.3W), high working efficiency (up to 91%), adjustable DC output voltage, wide working temperature range (-30~+70°C) characteristics. HDR whole family is Class II isolation level, passing LPS (Limited Power Source), conforming to EN61000-3-2 Class A (the norm the European Union regulates for harmonic current), and complying with complete safety regulations (UL60950-1, UL508, and EN61558-2-16). HDR family will become the first choice in building automation, household control system, industrial control system and the electro-mechanical apparatuses due to its supreme features, complete models and safety regulations with the competitive prices!

Features:
? 85~264VAC wide input range (277VAC available)
? Isolation class II
? Pass LPS (Limited Power Source)
? High efficiency up to 91%
? No load power consumption <0.3W
? DC output voltage adjustable (±10%)
? Working temperature:-30~+70°C (fanless design)
? LED indicator for power on
? Protections:Short circuit / Overload / Over voltage
? Comply with EN61000-3-2 Class A, the norm EU regulates for harmonic current
? Approvals:UL508/UL60950-1/TUV EN61558-2-16/CB/CE
? Can be installed on DIN rail TS-35/7.5 or TS-35/15
? Ultra slim dimension (W x H x D)-15W: 17.5 x 90 x 54.5 mm, 30W: 35 x 90 x 54.5 mm, 60W: 52.5 x 90 x 54.5 mm
? 3 years warranty