Skip to content

MEAN WELL MDR-40-24

Power Supply,AC-DC,24V,1.7A,100-264V In,Enclosed,DIN Rail,PFC,41W,MDR Series

Mfr. Part #: MDR-40-24 / RS Stock #: 70069739

MEAN WELL

MEAN WELL MDR-40-24

Mfr. Part #: MDR-40-24
RS Stock #: 70069739

Description

Power Supply,AC-DC,24V,1.7A,100-264V In,Enclosed,DIN Rail,PFC,41W,MDR Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$30.84

10

$28.98

25

$27.45

50

$25.91

100

$24.67

250

$23.13

Additional Inventory

Can ship in 10 days:

7

On order:

891

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
1.7 A
Output Power
41 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
Special Features
3 Year Warranty ; 100% Full Load Burn-In Test ; DC OK Relay Contact ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type
Industrial

Overview

Features:
  • "Universal AC Input/Full Range
  • Protections: Short Circuit, Overload, Over Voltage
  • Cooling by Free Air Convection
  • Can be Installed on DIN Rail TS-35/7.5 or 15
  • NEC Class 2/LPS Compliant
  • Built-In DC OK Active Signal
  • LED Indicator for Power ON
  • No Load Power Consumption 0.75 W
  • 100% Full Load Burn-In Test
  • 3-Year Factory Warranty