Skip to content

MEAN WELL RPS-120-12-C

Power Supply,AC-DC,120W,12V,11.7A,16.7A,ENCLOSED SINGLE OUTPUT MEDICAL

Mfr. Part #: RPS-120-12-C / RS Stock #: 70913386

MEAN WELL

MEAN WELL RPS-120-12-C

Mfr. Part #: RPS-120-12-C
RS Stock #: 70913386

Description

Power Supply,AC-DC,120W,12V,11.7A,16.7A,ENCLOSED SINGLE OUTPUT MEDICAL

In Stock:

3

Price

Qty.

Standard Price

1

$31.64

5

$30.37

10

$29.74

25

$29.11

50

$28.48

100

$27.84

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Current Rating
11.7 A
Number of Outputs
1
Output Current
11.7 A
Output Power
140 W
Output Voltage
12 VDC
Primary Type
AC-DC
Type
Medical

Overview

  • 4"x2" Minature Size
  • Universal AC Input / Full Range
  • Medical Safety Approvals (2 x MOPP)
  • Suitable for BF Application with Appropriate System Consideration
  • EMI Class B for Both Class I and Class II
  • Low Leakage Current <190uA
  • No Load Power Consumption <0.3W
  • High Efficiency up to 91%
  • Protections: Short Circuit / Overload / Over Voltage / Over Temperature
  • Cooling by Free Air Convectin for 84W and 120W with 10CFM Forced Air
  • LED Indicator for Power On
  • 3 Year Factory Warranty