Skip to content

Menda 35013

ESD Badge, Horizontal, Clip-On (4 5/16 x 3 3/8)

Mfr. Part #: 35013 / RS Stock #: 70127207

Menda

Menda 35013

Mfr. Part #: 35013
RS Stock #: 70127207

Description

ESD Badge, Horizontal, Clip-On (4 5/16 x 3 3/8)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.65

25

$2.51

50

$2.41

Additional Inventory

Can ship in 10 days:

261

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Clear ; Yellow
Material
Vinyl
Primary Type
Badge Holster
Special Features
ESD
Style
Horizontal
Type
Clip On

Overview

Features
  • Ideal for Use By Electronic Manufacturers Working with ESD Sensitive Components
  • Highly Visible with Yellow Header and ESD Protective Symbol Allowing People to Immediately Know the Badge Holder is ESD Protective
  • Made with a Custom Dissipative Material
  • Tribocharging: Less Than 100 Volts
  • RTT: 1 × 10E10 Ohms