Skip to content

Mersen 1SC250

Fuseholder, Modular Semiconductor, 1/4" Stud, 200kA, 1000V, 400A

Mfr. Part #: 1SC250 / RS Stock #: 71877535

Mersen

Mersen 1SC250

Mfr. Part #: 1SC250
RS Stock #: 71877535

Description

Fuseholder, Modular Semiconductor, 1/4" Stud, 200kA, 1000V, 400A

In Stock:

196

Price

Qty.

Standard Price

1

$45.46

10

$43.18

25

$40.91

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
H210595
Class
Semiconductor
Current Rating
400 A
Dimensions
0.70 in H X 1.87 in L
Mounting Style
Modular
Number of Poles
1
Primary Type
Fuse Block
Series
Type
Semiconductor fuse
Voltage Rating
1000 V
Weight
0.2 lb

Overview

Mersen forklift truck and battery isolator fuses are specially designed for the heavy duty loads associated with DC battery powered equipment such as forklift trucks, hand trucks, motorized work platforms, and other DC battery operated systems. Rugged construction and stud mounted bolt-in design assure a long life in adverse conditions for these fuses. This expanded line of forklift truck fuses can fulfill virtually all of your heavy duty circuit protection needs up to 125V AC or DC.