Skip to content

Mersen 20318

Fuse Block, Class H K Spring Reinforced, 3 Pole, 250V, 30A, Screw Connector

Mfr. Part #: 20318 / RS Stock #: 71877561

Mersen

Mersen 20318

Mfr. Part #: 20318
RS Stock #: 71877561

Description

Fuse Block, Class H K Spring Reinforced, 3 Pole, 250V, 30A, Screw Connector

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$75.24

10

$71.47

25

$67.71

Additional Inventory

On order:

45

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
P201102
Class
Class R
Current Rating
30 A
Dimensions
1.38 in H X 3.00 in W X 3.00 in L
Number of Poles
3
Primary Type
Fuse Holder
Type
Fuse Holder
Voltage Rating
250 V
Weight
0.34 lb

Overview

Mersen Class H, K and R fuse blocks accommodate all Class H, K and R 250 and 600V power fuses. A choice of screw, pressure plate, box and special order stud connectors fit a wide range of stranded or solid copper or aluminum wire. Insulators are either molded glass-filled polycarbonate (GFPC) or phenolic with verified dielectric strength in excess of 2500V. 30, 60 and 100A fuse blocks feature a unique adder block which can be snapped onto 1-, 2- or 3-pole blocks to form multipole segmented blocks of as many poles as desired.