Skip to content

Mersen A155F1C0R0-5E

Fuse Transformer Protection 15.5kV E-Rated Indicating Ferrule Mount 50kA 5E A

Mfr. Part #: A155F1C0R0-5E / RS Stock #: 71900626

Mersen

Mersen A155F1C0R0-5E

Mfr. Part #: A155F1C0R0-5E
RS Stock #: 71900626

Description

Fuse Transformer Protection 15.5kV E-Rated Indicating Ferrule Mount 50kA 5E A

In Stock:

2

Price

Qty.

Standard Price

1

$1,174.73

5

$1,139.49

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E218987

Overview

Mersen fuses for the protection of transformers and distribution lines deliver overload and short circuit protection. These current-limiting fuses will melt at current that can be as low as 1.7 times the fuse current ratings up to its maximum interrupting rating. These fuses are designed to withstand the transformer magnetizing inrush current. They have 2 (size C), 3 (size D) and 4 (size E) inch diameter barrels with ferrules and are mounted in spring reinforced clips.