Skip to content

Mersen A4BQ5000

Fuse, Time-Delay, Class L, 200kA AC, 100kA DC, 600VAC/500VDC, 5000A

Mfr. Part #: A4BQ5000 / RS Stock #: 70977910

Mersen

Mersen A4BQ5000

Mfr. Part #: A4BQ5000
RS Stock #: 70977910

Description

Fuse, Time-Delay, Class L, 200kA AC, 100kA DC, 600VAC/500VDC, 5000A

In Stock:

1

Price

Qty.

Standard Price

1

$2,210.09

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
K215266
Application
Mains Feeders Large motors Lighting, heating & general loads Circuit breaker back-up UPS Battery Circuits
Body Material
Glass
Class
Class L
Contact Material
Silver-Plated Copper
Current Rating
5000 A
Dimensions
0.99 in H X 5.60 in L
Primary Type
Single Use Fuses
Speed
Time Lag sec
Standards
UL Recognized to Standard 248-10, File E60314, UL Listed to Standard 248-10, File E2137 DC listed to UL Standard 248 CSA Certified to Standard C22.2, No. 248.10, UL Listed to Standard 248-10, File E2137 CSA Certified to Standard C22.2, No. 248.10
Termination
Blade

Overview

Amp-Trap 2000 A4BQ fuses are 20% more current limiting than any other Class L fuse on the market. When correctly coordinated, they bring a superior level of protection to service entrance equipment. Downstream circuit components have maximum protection against short circuit let-thru current. A4BQ's built-in 4-second time-delay characteristic (at 500% of rated current) accommodates harmless inrush currents with no nuisance opening.


Features:
  • Very Low I2t for improved protection of equipment
  • Superior cycling ability for long, reliable life on high cyclic loading
  • Low watts loss for cooler operation
  • 700V AC/DC rating gives greater design versatility
  • Ultra compact sizes allow down-sizing of existing equipment