Skip to content

Mersen ATM12

Fuse, Midget, Fast Acting, PC Mount, 100kA, 600VAC/DC, 12A

Mfr. Part #: ATM12 / RS Stock #: 71895653

Mersen

Mersen ATM12

Mfr. Part #: ATM12
RS Stock #: 71895653

Description

Fuse, Midget, Fast Acting, PC Mount, 100kA, 600VAC/DC, 12A

In Stock:

6

Price

Qty.

Standard Price

1

$18.08

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
Y200857
Class
Midget
Current Rating
12 A
Dimensions
0.41 in H X 1.50 in L
Primary Type
Single Use Fuses
Speed
Fast Acting sec
UPC Code
0782001900687
Voltage Rating
600 V
Weight
0.012 lb

Overview

Amp-Trap midget fast-acting ATM fuses are rated 600 volts AC and DC, with a 100kA interrupting rating. These ratings give the ATM a wide range of applications not covered by other midget fuses. In addition, ratings of 30/35, 30/40 and 30/50 amperes are offered for specific applications such as capacitor protection. These ATM fuses must still be considered 30A fuses because of their dimensions, but are able to withstand much higher in rush currents and tougher duty cycles. (Not for Branch Circuit Protection).