Skip to content

Mersen ATM30

Fuse, Midget, Fast-Acting, 100kA I.R, 1 1/2" X 13/32", 600VAC/DC, 30A

Mfr. Part #: ATM30 / RS Stock #: 70978164

Mersen

Mersen ATM30

Mfr. Part #: ATM30
RS Stock #: 70978164

Description

Fuse, Midget, Fast-Acting, 100kA I.R, 1 1/2" X 13/32", 600VAC/DC, 30A

In Stock:

26

Price

Qty.

Standard Price

1

$20.17

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
N213705
Application
Supplemental protection of a wide variety of circuits up to 600VAC and 600VDC with 100kA I.R.
Body Material
Glass
Contact Material
Tin-plated Copper
Current Rating
30 A
Series
Speed
Fast Acting sec
Standards
UL Listed to Standard 248-14 DC UL Listed to Standard 248-14 CSA Certified to standard C22.2 No. 248.14 (1/10 - 30A) RoHS Compliant
Termination
Cartridge

Overview

Amp-Trap ATM midget fast-acting fuses are rated 600VAC and 600VDC with a 100kA interruPotential Transformering rating. These ratings give the ATM a wide range of applications not covered by other midget fuses. In addition, ratings of 30/35, 30/40 and 30/50 amperes are offered for specific applications such as capacitor protection.


Features:
? For supplemental protection of small motors and transformers
? Extended ratings for special protection of capacitors and circuits with high inrush currents
? 600VDC ratings for a wide variety of applications