Skip to content

Mersen S227992

Fuse Holder, NH System, Ceramic, Top Indicator, Size 4aM, 690VAC, 630A

Mfr. Part #: S227992 / RS Stock #: 71881441

Mersen

Mersen S227992

Mfr. Part #: S227992
RS Stock #: 71881441

Description

Fuse Holder, NH System, Ceramic, Top Indicator, Size 4aM, 690VAC, 630A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,371.19

5

$2,252.63

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
8430399027777

Overview

The NH system is classified among plug-in fuse systems and is composed of , fuse-base (possibly including terminal covers and phase barriers) , fuse-link with blade contact , fuse-link replacement device (LV HRC fuse puller) Since the design of this system cannot guarantee non-interchangeability of rated current it must be handled by a qualified professional. Type "aM" NH fuse-links are partial-range breaking capacity fuse-links, used to protect motor circuits as they are strongly current-limiting and have low power losses. They interrupt currents from 6.3 times In up to their maximum breaking capacity and are therefore suited for short-circuit protection only. They must be associated with other switchgear for protection against overloads. These fuse-links can have a rated current equal to the motor's nominal current.