Skip to content

MG Chemicals 4354-4L

Thinner 4,1 gal (3.78L),SL 5 yr,Slow Dry Time,Blush Resistant,Self leveling

Mfr. Part #: 4354-4L / RS Stock #: 70415792

MG Chemicals

MG Chemicals 4354-4L

Mfr. Part #: 4354-4L
RS Stock #: 70415792

Description

Thinner 4,1 gal (3.78L),SL 5 yr,Slow Dry Time,Blush Resistant,Self leveling

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4

$91.63

Additional Inventory

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 4
Multiples Of: 4
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dispensing Method
Can
Primary Type
Thinner
Quantity
1 gal (3.79L)
Shelf Life
5 Years Hour(s)
Size
1 gal
Type
Label Remover ; Adhesive Remover
UPC Code
779008435045
Warranty
12 Months From The Date Of Purchase By The End User.

Overview

*FOR INDUSTRIAL USE ONLY-NOT FOR RETAIL SALE* Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx